Faithfull Power Plus AST2310-230V SMD LED Pod Site Flood Light 10W 900 lm 240V

Order Code:

95-9881

Brand: Faithfull Power Plus MPN: AST2310-230V EAN-13: 5023969315355

Discontinued


The Faithfull SMD LED Pod Site Floodlight has been designed for both commercial and domestic use, and features the latest LED lighting technology, with a single LED providing a high light output with the added advantage of a low power consumption and a cool running temperature. COB LEDs are maintenance free and more resilient to impact damage that can cause conventional halogen tubes to fail if a light is hit or knocked over.

Manufactured from die-cast aluminium, the slim style lamp heads have an impact resistant lens and are rated at IP65 for water and dust ingress protection. Mounted on a sturdy freestanding tubular steel frame with a ‘tilt and lock’ facility which allows the angle of the lamp to be adjusted to direct the light exactly where it is needed.

Available in either 240V or 110V versions fitted with an approved BS plug.

Specification:

Beam Angle: 120°
Colour Range: 6500K
LED Lifetime: 50,000 hours
LED Type: SMD
Cable Length: 1.5m (1.00mm²)

This Faithfull Power Plus SMD LED Pod Site Floodlight has the following specification:

Voltage: 230/240V
LED Power: 10W
Lumen Output: 900
Beam Angle: 120°
Colour Range: 6500K
LED Lifetime: 50,000 hours
LED Type: SMD
Cable Length: 1.5m (1.00mm²)


Type Light

Reviews


Be the first to submit a review

Trustpilot