Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.254 |
50+ | £0.169 |
100+ | £0.144 |
500+ | £0.131 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature axial lead red LED from Kingbright with a transparent red lens, suitable for high density PCB applications.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Current | 30mA |
Forward Voltage | 2.5V |
Height | 2.8mm |
Length | 2.5mm |
Lens Type | Transparent red |
Luminous Intensity | 40mcd |
Operating Temperature Range | -40 to +85°C |
Package/Case | SMD |
Peak Wavelength | 625nm |
Power Rating | 105mW |
Viewing Angle | 20° |
Width | 2.5mm |
To use this facility please Sign In.
Sign In