Kingbright KP-2012SURCK 2.0 x 1.25 mm SMD Chip LED Lamp

Standard range
Order Code:

55-9359

Brand: Kingbright MPN: KP-2012SURCK
Qty Unit Price (Ex VAT)
10+ £0.083
50+ £0.056
100+ £0.048
500+ £0.044
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,975 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright KP-2012SURCK 2.0 x 1.25 mm SMD Chip LED Lamp - A 1.85V 100mcd low profile surface mount super bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.
  • KP-2012SURCK
  • LED Colours: Red
  • Mounting Type: Surface Mount
  • Number of LEDs: 1
  • Forward Voltage: 2.5 V

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type LED
Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Forward Voltage 1.85V
Height 1.1mm
Length 2mm
Luminous Intensity 100mcd
Re-reeling Available Yes
Viewing Angle 140°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot