Kingbright L7104SRD-12V 3mm Hyper Red LED

Order Code:

56-1458

Brand: Kingbright MPN: L7104SRD-12V

Discontinued


This miniature 3mm hyper red LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 12V supply lines.

Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.


  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 11.5mA
Lens Type Red diffused
Luminous Intensity 120mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 14V
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Size 3mm

Questions


*Question functionality currently disabled


Monday, October 21, 2013 Question by: Rapid Customer | Product code: 56-1458
Q. could uoy please tell me if you sell a similar item in white. If not what is the nearest alternative
A. Hi Derek. Thank you for your question. The white version in this range is 55-1909.

Reviews


Be the first to submit a review

Trustpilot