Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The IP-EVCP-MC from Matt:E is an IP65 rated, simple single connection centre that allows for the connection of 1x 32A single-phase charge point to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation.
It incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the optional additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit (60A) and automatically restores the power to the charge point when the load falls back to a satisfactory level.
Product Description | Matt:E IP-EVCP-MC60 Single Phase 32A DP MCB House Consumption Limiting 60A |
Replenishh Order Code: | 65-3784 |
Supplier Code: | IP-EVCP-MC60 |
Product Type: | EV House Consumption Limiting 60A Connection Centre |
Incoming Supply Rating | 32A |
MCB Included | Yes |
RCBO/RCCB Included | No |
Max Terminal Entry | Input: 2.5mm² to 25mm², Output: 2.5mm² to 10mm² |
Warranty: | 3 years |
Colour | Light grey |
Weight | Approx. 3kg |
Dimensions (H x W x D) | 300 x 200 x 129mm |
Voltage Rating | 230V, single phase |
Frequency | 50Hz |
Material | ABS-HB flame retardant plastic |
IP Rating | IP65 (outdoor) |
Number of ways | 1 |
Build Type | Pre-configured connection centre |
---|---|
Incoming Supply Rating | 32A |
IP rating | IP65 (Outdoor) |
Load Curtailment | Yes |
Main Incoming Supply | Single-phase (230V) |
Protection Included | MCB only |