NightSearcher NSUVLED395 UV395 395nm UV LED Flashlight Torch

Order Code:

86-6060

Brand: NightSearcher MPN: NSUVLED395 EAN-13: 5060033283585

Discontinued


The NightSearcher UV395 is a lightweight UV (ultra-violet) LED torch light designed for security applications such as detecting counterfeit money and documents.

It can also be used in conjunction with UV curing adhesives.


  • Lightweight UV LED torch light
  • Designed for security applications such as detecting counterfeit money and documents
  • Wavelength 390 to 395nm
  • Tail-cap switch
  • Robust and ultra light aircraft grade aluminium body
  • Water and shock resistant
  • Uses 2x CR123A batteries (not supplied)
  • NightSearcher type UV395
Battery Type / Qty 2 x CR123A
Body Material Aluminium
Lamp Type LED
Water Ingress IP65

Reviews


Be the first to submit a review

Trustpilot