Site: Industry
Currency: GBP    
Peak ATPK3 Atlas Pro Pack (LCR45 + DCA75 + Case + Spare Batteries)

Peak ATPK3 Atlas Pro Pack (LCR45 + DCA75 + Case + Spare Batteries)

Peak
Standard range
Order Code:

85-2083

Brand: Peak MPN: ATPK3 EAN-13: 0700153222907
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.67
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

This dual instrument pack from Peak features the Atlas DCA Pro Advanced Semiconductor Analyser, model DCA75, 85-2073, and the Atlas LCR Impedance Meter, model LCR45, 85-2077, housed in a robust padded case, complete with spare batteries, user guides and space for accessories.


  • For full details of the Atlas DCA Pro Advanced Semiconductor Analyser (DCA75) see 85-2073
  • For full details of the Atlas LCR Impedance Meter (LCR45) see 85-2077
  • Supplied as a set
  • Peak type ATPK3
Type Dual instrument pack
Height 70mm
Length 103mm
Power Source N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C