Peak LCR45 LCR Meter With Impedance Measurement

Peak LCR45 LCR Meter With Impedance Measurement

Peak
Standard range
Order Code:

85-2077

Brand: Peak MPN: LCR45 EAN-13: 0700153222969
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.64
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

The Peak LCR45 is a versatile hand-held LCR analyser that can measure the value of your passive component (inductor, capacitor or resistor) and also measure the detailed impedance in a number of modes.

The LCR45 offers enhanced measurement resolution (better than 0.1uH) whilst also giving you continuous fluid measurements. Additionally, the test frequencies of DC, 1kHz, 15kHz and 200kHz can be set to automatic or manual modes.

The meter is supplied with removable gold-plated hook probes, battery and user guide. It is compatible with standard 2mm test connectors.


  • Automatic or manual component type selection: Inductor, Capacitor or Resistor
  • Automatic or manual test frequency selection: DC, 1kHz, 15kHz and 200kHz
  • Inductance from 0.1uH to 10H
  • Capacitance from 0.1pF to 10,000uF
  • Resistance from 0.1Ω to 2MΩ
  • Inductance measurement also shows DC winding resistance
  • Display of 'Component type and values', 'Complex Impedance', 'Magnitude/Phase' and 'Admittance'
  • Test frequency displayed for all measurements
  • Typical accuracy of 1.5% for inductors and capacitors (see spec table for details)
  • Typical accuracy of 1% for resistors
  • Test lead complete with gold plated 2mm plugs and sockets
  • Supplied with removable gold plated hook probes
  • Peak type LCR45

Not designed for in-circuit use.

Type LCR meter
Capacitance (max.) 10000µF
Capacitance (min.) 0nF
Display Count Variable
Height 70mm
Inductance (max.) 10000000µH
Inductance (min.) 0µH
Length 103mm
Power Source 12V alkaline battery type 23A
Resistance (max.) 2MΩ
Resistance (min.) 0mΩ

Order Code: 18-0259

MPN: GPPBA23AF003

GP
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£1.25 £1.08 £0.807
1,233 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 85-2095

MPN: SMD03M

Peak
Standard range
Price per unit Ex VAT
1+
£21.34
6 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, February 22, 2018 | Question by: Rapid Customer | Product code: 85-2077
Q. Would this item be suitable for testing the impedance of HiFi loudspeakers?
A. Hi Peter, thank you for your question. We have tested this and it will give the inductance of the voice coil and the DC resistance. It does not appear to give the AC impedance.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C