Site: Industry
Currency: GBP    
Peak DCA75 DCA Pro Advanced Semiconductor Component Analyser

Peak DCA75 DCA Pro Advanced Semiconductor Component Analyser

Peak
Standard range
Order Code:

85-2073

Brand: Peak MPN: DCA75 EAN-13: 0700621853459
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.13
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 10 due on 16/04/2025

The DCA Pro is an advanced new design that features a graphics display, USB communications, PC Software and an enhanced component identification library.

The instrument can be used stand-alone or connected to a PC. Either way, the DCA Pro will automatically identify the component type, identify the pin-out and also measure a range of component parameters such as transistor gain, leakage, MOSFET and IGBT threshold voltages, pn characteristics and much more.

The DCA Pro supports all the components that the popular Peak Atlas DCA55 supports, but adds plenty more.


  • Transistors (including Darlingtons), Silicon and Germanium types. Measures gain, Vbe and leakage
  • MOSFETs, enhancement mode and depletion mode types. Measure on-threshold (at 5mA) and approx transconductance (for span of 3mA-5mA)
  • JFETs, including normally off SiC types. Measures pinch-off voltage (at 1uA) and approx transconductance (for span of 3mA-5mA)
  • IGBTs (insulated gate bipolar transistors). Measures on-threshold (at 5mA)
  • Diodes and Diode networks
  • LEDs and bicolour LEDs (2 lead and 3 lead types)
  • Zener Diodes with measurement of zener voltage up to 9V at 5mA
  • Voltage regulators (measures regulation voltage, drop-out voltage, quiescent current)
  • Triacs and Thyristors that require less than 10mA of gate current and holding current
  • Automatic pinout identification, just connect any way round
  • Special feature identification such as free-wheeling diodes and resistor shunts
  • Gain measurement for bipolar transistors
  • Leakage current measurement for bipolar transistors
  • Silicon and Germanium detection for bipolar transistors
  • Gate threshold measurement for Enhancement Mode MOSFETs
  • Semiconductor forward voltage measurement for diodes, LEDs and transistor Base-Emitter junctions
  • Zener voltage measurement
  • PC connectivity providing: Larger component identification display
  • Detailed characteristics measurement
  • Curve tracing functions
  • Automatic and manual power-off


Type Component analyser
Height 103mm
Length 70mm
Power Source 1 x AAA

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, November 10, 2013 | Question by: Rapid Customer | Product code: 85-2073
Q. Would this product be able to be used to grade LED's using the VF measurement to work out its luminosity? Basically does the VF value give you a guide to brightness so you can select LED's for a display arrays? If it can how does it work?
A. Hi Scott, thanks for your question. This will test the VF on an LED and normally the lower VF will usually indicate the brightness. It will help you identify different ranges.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C