Phoenix Contact 1785951 PTSM 0,5/ 7-HV-2,5-THR PCB Header 6A 7 Way 2.5mm (5)

Standard range
Order Code:

21-3679

Brand: Phoenix Contact MPN: 1785951 EAN-13: 4046356572071
  • Quickly find another product in this range by No of Ways:

Qty Unit Price (Ex VAT)
1+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This set of Phoenix Contact 1785951 7-way, single row, 6A, 160V, 2.5mm pitch vertical PCB mounting feed-through headers are from the PTSM 0,5/ HV-2,5-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 7
  • No. of rows: 1
  • Total number of connections: 7
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 5mm
  • Width: 19.2mm
  • Height: 7.5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Vertical connection enables multi-row arrangement on the PCB
Contact Finish Tin-plated
Mounting Direction Straight
Mounting Type PCB
No of Ways 7
No. of rows 1
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot