Christmas Opening Hours and Delivery Dates here

Scola Artmix Ready Mixed Tempera Paint - Standard Colours

Scola Brand: Scola

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.

  • Quality ready-mixed paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Range of standard colours
  • Available in 5 Litre bottles or as an assorted colour pack of 12x 600ml bottles
Description Image Product Buy Pricing (Ex VAT) Colour Pack Size Type
Scola AM5LT/38 Artmix Paint 5 Litre Black
Scola AM5LT/38 Artmix Paint 5 Litre Black
Standard range
Order code: 06-2264
MPN: DAM5LT/38

73 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £9.06
Price per unit Ex VAT
Black 5000ml Tempera
Scola AM5LT/43 Artmix Paint 5 Litre White
Scola AM5LT/43 Artmix Paint 5 Litre White
Standard range
Order code: 06-2265
MPN: DAM5LT/43

53 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £8.15
Price per unit Ex VAT
White 5000ml Tempera
Scola AM5LT/24 Artmix Paint 5 Litre Bright Red
Scola AM5LT/24 Artmix Paint 5 Litre Bright Red
Standard range
Order code: 06-2266
MPN: DAM5LT/24

38 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £8.15
Price per unit Ex VAT
Bright red 5000ml Tempera
Scola AM5LT/29 Artmix Paint 5 Litre Bright Blue
Scola AM5LT/29 Artmix Paint 5 Litre Bright Blue
Standard range
Order code: 06-2267
MPN: DAM5LT/29

39 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £8.15
Price per unit Ex VAT
Bright blue 5000ml Tempera
Scola AM5LT/36 Artmix Paint 5 Litre Bright Green
Scola AM5LT/36 Artmix Paint 5 Litre Bright Green
Standard range
Order code: 06-2268
MPN: DAM5LT/36

10 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £8.15
Price per unit Ex VAT
Bright green 5000ml Tempera
Scola AM5LT/21 Artmix Paint 5 Litre Bright Yellow
Scola AM5LT/21 Artmix Paint 5 Litre Bright Yellow
Standard range
Order code: 06-2269
MPN: DAM5LT/21

6 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £8.15
Price per unit Ex VAT
Bright yellow 5000ml Tempera
Scola AM600/12/A Artmix 600ml 12 Assorted
Scola AM600/12/A Artmix 600ml 12 Assorted
Standard range
Order code: 06-2270
MPN: DAM600/12/A

60 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £13.09
Price per unit Ex VAT
Assorted 12x 600ml Tempera
Order codeMftrs Part No.ColourPack size
06-2264AM5LT/38Black5 litres
06-2265AM5LT/43White5 litres
06-2266AM5LT/24Bright red5 litres
06-2267AM5LT/29Bright blue5 litres
06-2268AM5LT/36Bright green5 litres
06-2270AM600/12/AAssorted12x 600ml


Trustpilot