Scola AM5LT/43 Artmix Paint 5 Litre White

Standard range
Order Code:

06-2265

Brand: Scola MPN: DAM5LT/43 EAN-13: 5017741013249
Qty ART1024 * Unit Price (Ex VAT)
1+ £7.81   £7.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 7 weeks

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.


  • Quality ready-mixed white paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Supplied in a 5 Litre bottle
Type Tempera
Colour(s) White
Pack Size 5000ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 2, 2018 Question by: Rapid Customer | Product code: 06-2265
Q. I am looking for white tempera paint suitable for a base for encaustic painting. I understand that some tempera paint now has plastic added to it, which is not suitable. Could you please tell me if this would be suitable for my purposes.
A. Hi Jan, thank you for your question. The manufacturer makes no listing that this product contains any plastic, so it should be suitable.

Reviews


Be the first to submit a review

Trustpilot