Scola AM5LT/24 Artmix Paint 5 Litre Bright Red

Standard range
Order Code:

06-2266

Brand: Scola MPN: DAM5LT/24 EAN-13: 5017741013232
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 7 weeks

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.


  • Quality ready-mixed bright red paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Supplied in a 5 Litre bottle
Type Tempera
Colour(s) Bright red
Pack Size 5000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot