Site: Industry
Currency: GBP    
Scola AM600/12/A Artmix 600ml 12 Assorted

Scola AM600/12/A Artmix 600ml 12 Assorted

Scola
Standard range
Order Code:

06-2270

Brand: Scola MPN: DAM600/12/A EAN-13: 5017741011887
Qty Was Unit Price (Ex VAT)
1+ £12.47   £11.23
Price per unit Ex VAT
79 in stock, despatched same dayAdditional quantity lead time 7 weeks

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.


  • Quality ready-mixed paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Supplied as an assorted colour pack of 12x 600ml bottles
Type Tempera
Colour(s) Assorted
Pack Size 12x 600ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 8, 2019 | Question by: Rapid Customer | Product code: 06-2270
Q. Hi, Is this an acrylic based paint? Thank you. Jacquie
A. Hi Jacquie, thank you for your question. The supplier has stated "The artmix paint is not acrylic based, it is a water based paint which then dries to a matt finish."

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C