Scola AM5LT/36 Artmix Paint 5 Litre Bright Green

Scola AM5LT/36 Artmix Paint 5 Litre Bright Green

Scola
Standard range
Order Code:

06-2268

Brand: Scola MPN: DAM5LT/36 EAN-13: 5017741013218
Qty Was Unit Price (Ex VAT)
1+ £8.15   £7.34
Price per unit Ex VAT
15 in stock, despatched same dayContact us for additional availability

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.


  • Quality ready-mixed bright green paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Supplied in a 5 Litre bottle
Type Tempera
Colour(s) Bright green
Pack Size 5000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C