Site: Industry
Currency: GBP    
Sealey AK617 Trx-star Socket Set 9pc 3/8 and 1/2sq Drive E10-14 and E16-24

Sealey AK617 Trx-star Socket Set 9pc 3/8" and 1/2"sq Drive E10-14 and E16-24

Sealey
Standard range
Order Code:

89-1154

Brand: Sealey MPN: AK617 EAN-13: 5024209231442
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Drop-forged Chrome Vanadium steel sockets. Heat treated and chrome plated for resistance to corrosion. Satin finish with knurled ring for extra grip with oily fingers. Supplied on socket rail.

Model NoAK617
Socket Quantity:9
3/8"Sq Drive:E10, E11, E12, E14
1/2"Sq Drive:E16, E18, E20, E22, E24
Nett Weight:0.56Kg

Type Socket set
Drive Size 3/8, 1/2in
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 9

Order Code: 89-4393

MPN: AK6505

Sealey
Standard range
Price per unit Ex VAT
1+
£35.58
100 in Stock, despatched in 2 days

Order Code: 89-6920

MPN: AK61801

Sealey
Standard range
Price per unit Ex VAT
1+
£34.93
100 in Stock, despatched in 2 days

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C