Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
WallDrive® sockets are manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Suitable for use with impact type air wrenches. Supplied in tray.
Model No | AK684 |
Quantity of Sockets: | 16 |
Type: | 1/2"Sq Drive - Standard |
Contents: | 10, 11, 12, 13, 14, 17, 19, 21, 22, 24, 27mm, 1/2", 9/16", 5/8", 11/16", 13/16" |
Nett Weight: | 1.87Kg |
Type | Socket set |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Pieces | 16 |
Sizes | 10 to 27mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In