Site: Industry
Currency: GBP    
Sealey SA08 Air Palm Orbital Sander 150mm

Sealey SA08 Air Palm Orbital Sander 150mm

Sealey
Standard range
Order Code:

89-8957

Brand: Sealey MPN: SA08 EAN-13: 5051747783461
Qty Unit Price (Ex VAT)
1+ £51.05
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration. Fitted with dual bearings in eccentric assembly to maximize working life. Exhaust muffler helps reduce noise emission. Supplied with Ø150mm hook-and-loop pad.

Model NoSA08
Air Consumption:13cfm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:1kg
Noise Power/Pressure:92/81dB(A)
Operating Pressure:90psi
Orbit Size:Ø5mm
Pad Size:Ø150mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:5.7/0.54m/s²

Type Orbital palm sander
Free Speed 10000rpm
Lifetime Warranty No
Orbit Size 5mm

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

Order Code: 89-0839

MPN: AH2R

Sealey
Standard range
Price per unit Ex VAT
1+
£8.27
100 in Stock, despatched in 2 days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C