Free airflow rate at 100psi(7bar): 35-40cfm (991-1133L/min). Kit comprises male threaded coupling body together with male and female threaded adaptors. Fitted with 1/4"BSP threads. Suitable for most air tool applications.
Model No | ACX60 |
Nett Weight: | 0.12Kg |
Pack Qty: | 3pc Kit |
Thread Size: | 1/4"BSP |
Type: | Male Thread Coupling, Male & Female Thread Adaptors |
Type | Coupling kit |
Lifetime Warranty | No |
Size | 1/4in |
---|
Order Code: 89-1564
MPN: CAS2215
100 in stock, despatched in 2 working days
Order Code: 89-1567
MPN: CAS22EE
50 in stock, despatched in 2 working days
Order Code: 89-1568
MPN: CAS22ET
20 in stock, despatched in 2 working days
Order Code: 89-1569
MPN: CAS22NP
50 in stock, despatched in 2 working days
Order Code: 89-1570
MPN: CAS22P
10 in stock, despatched in 2 working days
Order Code: 89-1572
MPN: CAS22SA
10 in stock, despatched in 2 working days
Order Code: 89-1573
MPN: CAS22SC
50 in stock, despatched in 2 working days
Order Code: 89-1574
MPN: CAS22SE
10 in stock, despatched in 2 working days
Order Code: 89-1575
MPN: CAS22STA
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In