Easter opening times here
Sealey CAS22P 22mm Line End Plug Pack of 5

Sealey CAS22P 22mm Line End Plug Pack of 5

Sealey
Standard range
Order Code:

89-1570

Brand: Sealey MPN: CAS22P EAN-13: 5024209645362
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.88
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Caps end of pipe.

Model NoCAS22P
Nett Weight:0.04Kg
Pack Qty:5
Tube OD:Ø22mm

Type Line end plug
Lifetime Warranty No
Size 22in

Order Code: 89-1564

MPN: CAS2215

Sealey
Standard range
Price per unit Ex VAT
1+
£10.75
100 in stock, despatched in 2 working days

Order Code: 89-1565

MPN: CAS2215T

Sealey
Standard range
Price per unit Ex VAT
1+
£36.22
10 in stock, despatched in 2 working days

Order Code: 89-1566

MPN: CAS22BSA

Sealey
Standard range
Price per unit Ex VAT
1+
£18.00
50 in stock, despatched in 2 working days

Order Code: 89-1567

MPN: CAS22EE

Sealey
Standard range
Price per unit Ex VAT
1+
£32.33
50 in stock, despatched in 2 working days

Order Code: 89-1568

MPN: CAS22ET

Sealey
Standard range
Price per unit Ex VAT
1+
£34.49
20 in stock, despatched in 2 working days

Order Code: 89-1569

MPN: CAS22NP

Sealey
Standard range
Price per unit Ex VAT
1+
£114.00
50 in stock, despatched in 2 working days

Order Code: 89-1572

MPN: CAS22SA

Sealey
Standard range
Price per unit Ex VAT
1+
£11.18
1 in stock, despatched in 2 working days

Order Code: 89-1573

MPN: CAS22SC

Sealey
Standard range
Price per unit Ex VAT
1+
£24.99
50 in stock, despatched in 2 working days

Order Code: 89-1574

MPN: CAS22SE

Sealey
Standard range
Price per unit Ex VAT
1+
£14.63
10 in stock, despatched in 2 working days

Order Code: 89-1575

MPN: CAS22STA

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C