Sealey PTFE1210 PTFE Thread Sealing Tape 12mm x 12mtr Pack of 10

Sealey PTFE1210 PTFE Thread Sealing Tape 12mm x 12mtr Pack of 10

Sealey
Standard range
Order Code:

84-0242

Brand: Sealey MPN: PTFE1210 EAN-13: 5054511012279
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit Ex VAT
7 in stock, despatched same dayFurther 100 despatched in 2 working days

Polytetrafluoroethylene (PTFE) tape for sealing thread joints. When applied onto a thread it forms an airtight seal. Commonly used with airline system fittings. Supplied in plastic case.

Model NoPTFE1210
Length:12m
Nett Weight:0.11Kg
Pack Qty:10
Thickness:0.075mm
Width:12mm

Type Thread sealing tape
Length 12m
Lifetime Warranty No
Material PTFE
Width 12mm

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C