Sealey SA2001/F Air Filter Heavy-duty

Standard range
Order Code:

89-2388

Brand: Sealey MPN: SA2001/F EAN-13: 5024209500555
  • Quickly find another product in this range by Type:

    Filter Filter/reg/lubricator Filter/regulator Lubricator
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Suitable for most workshop air supply set-ups. Die-cast control heads with clear polycarbonate bowls. Filter is fitted with automatic drain tap and metal bowl cage for protection.

Model NoSA2001/F
Inlet Size:3/8"BSP
Maximum Air Input:145psi
Maximum Air Output:145psi
Maximum Airflow:48cfm
Nett Weight:0.49Kg
Outlet Size:3/8"BSP

Type Filter
Lifetime Warranty No
Max. Airflow 793l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot