Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for most workshop air supply set-ups. Die-cast control head with clear polycarbonate bowl. Includes oil/air mix control and sight glass. Fitted with protection bowl cage.
Model No | SA2001/L |
Inlet Size: | 3/8"BSP |
Maximum Air Input: | 145psi |
Maximum Air Output: | 145psi |
Maximum Airflow: | 55cfm |
Nett Weight: | 0.42Kg |
Outlet Size: | 3/8"BSP |
Type | Lubricator |
---|---|
Lifetime Warranty | No |
Max. Airflow | 793l/min |
Max. Outlet Pressure | 125psi |
Max. Supply Pressure | 150psi |
Port Size | 3/8in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In