Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from durable composite material, ergonomically designed to pivot on a 180° axis, maximising the volume and direction of airflow. Features three speed settings. Fitted with 3-pin plug.
Model No | SFF16 |
Fan Diameter: | Ø400mm(16") |
Height(s): | 525mm |
Nett Weight: | 3.37Kg |
Power: | 55W |
Speeds: | 3 |
Supply: | 230V |
Type | Desk / floor fan |
---|---|
Diameter | 400mm |
Height | 525mm |
Lifetime Warranty | No |
Power | N/A |
Speeds | 3 |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In