Servisol 6100001300 Super 10 Switch Cleaning Lubricant 200ml

Order Code:

87-0770

Brand: Servisol MPN: 31465-AA EAN-13: 5017419013007
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


An effective switch and contact cleaner which also provides a residual lubricating film to protect contact surfaces.


  • Quickly removes tarnish, dirt, grease, dust, oil grime and other deposits increasing contact areas and reduces resistance
  • Complete with extension nozzle for inaccessible areas
  • Servisol type Super 10
  • Supplied in CFC free 200ml can
Type Cleaner
Dispensing Method Aerosol
Volume 200ml

Questions


*Question functionality currently disabled


Thursday, February 4, 2016 Question by: Rapid Customer | Product code: 87-0770
Q. Is this product good for cleaning cassette player heads?da
A. Hi Danny, thank you for your question. We would use 87-1080.


Monday, April 8, 2013 Question by: Rapid Customer | Product code: 87-0770
Q. Hi all,can i use servisol 10 on a mobile phone cercuit that was subject to water damage.??regards. les
A. Hi Leslie. Thank you for your question. You can use this for this type of application - it may nor revive the phone but may help. You may want to consider using 87-0775 - a moisture repellent.

Reviews


Servisolution!

Reviewed by: Mark Lammas - Monday, April 20, 2020
I have a can of Servisol 10 in my cupboard which I think is nearly thirty years old. My brother bought a second hand bargain CD radio player for his car, but the thing proved to be duff on installation; the digital volume control would not rise above level four; nearly inaudible. Out came my can of Servisol... One good squirt; he waited a few seconds or so then operated the volume control. Instant success; the volume range now operates right up to the max of 100. Cured, and his device is once again a bargain, instead of being bin-bound...

Have long sung its virtues

Reviewed by: John Butler - Friday, January 12, 2018
This is essential when servicing many and varied products that need its TLC. Computer, cameras, clocks ~ whatever.


Trustpilot