A universally recognised electronic cleaning solvent that forms an azeotrope with water, which evaporates more quickly than water for quick and efficient removal of moisture, leaving no residues.
- Ideal for cleaning tape heads, disk drives, photocopier drums, PCBs, optical equipment, lenses, precision instruments and delicate components
- Conforms to BS1595, ASTM D770 and DIN 53245
- Servisol type IPA170
- Supplied in a 400ml aerosol with extension nozzle
Type | Solvent |
Dispensing Method | Aerosol |
Volume | 400ml |
---|
Order Code: 87-1339
MPN: 33379-AA
3 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 87-7428
MPN: 31569-AA
31 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 87-1077
MPN: 30005624.0400ML
Out of stock10 due on 29/04/2025
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 17/03/2025