Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stabila Series 80U Spirit Level has a rectangular aluminium profile with a powder coating that protects sensitive surfaces. The spirit level is easy to clean due to its smooth surfaces and an electro-static powder coating in anodised colour.
The levels are firmly fitted with impact-resistant plastic end caps. The patented STABILA vial system ensures long-lasting accuracy and offers precise measurement even for heavy-duty tasks. Especially for carpenters and cabinet makers, electro installations, tilers, and plumbers. Perfect measuring tool for DIYs.
Specification
Normal Position Accuracy: ±0.5 mm/m.
Overhead Position Accuracy: ±1.0mm/m.
2 Vials: 1 Horizontal and 1 Vertical.
Measurement: 1 Coated Measuring Surface.
Stabila 18797 80U Spirit Level
Length: 60cm (24in).
Type | Spirit level |
---|---|
Length | 600mm |
Lifetime Warranty | No |
Number of Vials | 2 |
To use this facility please Sign In.
Sign In