Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-94-662 FatMax Black Socket Set of 30 Metric 1/2in Drive

Order Code:  

84-8159

 
Brand: Stanley MPN: 1-94-662 EAN-13: 3253561946622
  • Country of Origin:

Discontinued


The Stanley 1-94-662 FatMax Socket Set of 30 Metric 1/2in Drive with a black chrome finish that gives twice the corrosion protection.

  • Contains the following
  • 22 x Black Chrome Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 28, 29, 30, 32mm.
  • 1 x 1/2in black chrome MicroTough ratchet with 72 tooth ratchet mechanism. That gives a 5° minimum working arc for use in confined areas.
  • 2 x Extention Bars: 75, 250mm.
  • 1 x 250mm T Bar.
  • 1 x Universal Joint.
  • 2 x Spark Plug: 16, 21mm.


    Type Socket set
    Drive Size 1/2in
    Material Black chrome
    Measurement 8 to 32mm
    Pieces 30
    Socket Type Metric

  • Reviews


    Be the first to submit a review

    Trustpilot