Sealey VS932 HGV Air Brake Test Gauge Set 3pc

Standard range
Order Code:

89-8876

Brand: Sealey MPN: VS932 EAN-13: 5051747739802
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 15/02/2025

Locate problems relating to commercial vehicle air brake pressure quickly and easily. Three gauges provide more accurate diagnosis when testing and locating faults along the braking system. Suitable for use at the roadside or in the workshop. Features three large 0-20bar(0-300psi) gauges with rubber bumper. Supplied with male/female couplings, three hoses and a wire brush in storage case.

Model NoVS932
Hose Length:5m
Nett Weight:6.01Kg
Test Point Adaptor:M16 x 1.5mm

Type Brake test gauge set
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot