Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 40A, type A, RCBO with PME fault detection.
The Garo G6EV40PME is an EV distribution board that will completely disconnect all phases and earth, if a PME fault is detected. There is no need for an earth rod if this distribution board is used.
It is suitable for EV chargers with integral DC leakage protection but no PME fault detection.
See 65-3764 if DC leakage protection is also required.
Product Description | Garo MCU 40Amp Type A RCBO PME Fault Detection Connection Unit (6-way) |
Replenishh Order Code: | 65-3763 |
Supplier Code: | G6EV40PME |
Product Type: | EV PME Fault Detection Connection Centre |
Incoming Supply Rating | 40A |
MCB Included | Yes - RCBO |
RCBO/RCCB Included | Type A 40A RCBO |
DC Leakage Protection | No |
Max Terminal Entry | 25mm² |
Rated short-circuit capacity | 4kA |
Warranty: | 24 (Electronic) / 60 (Mechanical) Months |
Colour | White |
Weight | 2.1kg |
Dimensions (H x W x D) | 235 x 161 x 110mm |
Voltage Rating | 230V |
Material | Metal |
IP Rating | IP40 |
Number of ways | 6 |
Features | No earth rods required. Operation 207 to 253V (4 seconds) |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP Rating | IP40 (Indoor) |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
Protection Included | Type A RCBO |