Site: Industry
Currency: GBP    
Kingbright SMD Chip LED Lamps

Kingbright SMD Chip LED Lamps

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LED, offering a superb range of SMD (Surface Mount Device) Chip LED Lamps available in red, orange, yellow, green and blue lamps, and on reels where, in combination with the industry standard 0805 package dimensions, they are suitable for pick and place technology to mass assemble these lights on PCBs and other carriers.

Manufactured in a range of lens types, and in both small quantities or on strips of 2000, the SMD Chip LED Lamps are ideal for use in applications where saving space is key. Their low power consumption and a wide viewing angle additionally make these components ideal as backlight and indicator lights, while the source color devices are made with Al-GaInP on GaAs substrate Light Emitting Diode.

The Kingbright SMD LEDs are additionally RoHS compliant, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Available in various colors
  • 2.0 x 1.25mm SMT LED
  • 0.5mm maximum thickness
  • View angle 110°
  • Moisture sensitivity level: level 3
  • Water clear lens type
  • Operating temperature -40°C To +85°C
  • Supplied in small quantities or on reels of 2000
  • ROHS compliant
Order codeOrder codeColourWavelengthLum. int. (mcd)IFVFVFPDMftrs.
EachReel of 2000(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (mW)pt. no.
72-8402Red630230301.952.575KPHCM-2012SURCK
72-840972-8412Orange601250302.12.575KPHCM-2012SECK
72-841872-8422Yellow590150302.02.575KPHCM-2012SYCK
72-840672-8408Green57050302.12.575KPHCM-2012CGCK
72-8414Blue47080303.33.8110KPHCM-2012PBC-A


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C