An 0805 packaged surface mount orange chip LED from Kingbright that is available on reels of 2000 where, in combination with the industry standard 0805 package dimensions, it is suitable for pick and place technology to mass assemble this light on PCBs and other carriers.
Low power consumption and a wide viewing angle make this SMD LED component ideal as a backlight or indicator light.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Orange |
---|---|
Dominant Wavelength | 601nm |
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 0.5mm |
Length | 2mm |
Luminous Intensity | 250mcd |
Re-reeling Available | No |
Viewing Angle | 110° |
Width | 1.25mm |