Kingbright KPHCM-2012SYCK 0805 Yellow SMD LED

Standard range
Order Code:

72-8418

Brand: Kingbright MPN: KPHCM-2012SYCK
Qty Unit Price (Ex VAT)
10+ £0.135
50+ £0.080
100+ £0.063
500+ £0.059
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,035 in stock, despatched same dayAdditional quantity lead time 11 weeks

An 0805 packaged surface mount yellow chip LED from Kingbright that is available in small quantities where, in combination with the industry standard 0805 package dimensions, it is suitable for pick and place technology to mass assemble this light on PCBs and other carriers.

Low power consumption and a wide viewing angle make this SMD LED component ideal as a backlight or indicator light.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2V
Height 0.5mm
Length 2mm
Luminous Intensity 150mcd
Re-reeling Available Yes
Viewing Angle 110°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot