Site: Industry
Currency: GBP    
Kingbright KPHCM-2012CGCK REEL 0805 Green SMD LED Reel 2k

Kingbright KPHCM-2012CGCK REEL 0805 Green SMD LED Reel 2k

Kingbright
Standard range
Order Code:

72-8408

Brand: Kingbright MPN: KPHCM-2012CGCK REEL
Qty Unit Price (Ex VAT)
1+ £145.96
2+ £139.67
3+ £97.77
5+ £92.89
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 11 weeks

An 0805 packaged surface mount green chip LED from Kingbright that is available on reels of 2000 where, in combination with the industry standard 0805 package dimensions, it is suitable for pick and place technology to mass assemble this light on PCBs and other carriers.

Low power consumption and a wide viewing angle make this SMD LED component ideal as a backlight or indicator light.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 570nm
Forward Current 30mA
Forward Voltage 2.1V
Height 0.5mm
Length 2mm
Luminous Intensity 50mcd
Re-reeling Available No
Viewing Angle 110°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C