Site: Industry
Currency: GBP    
Kingbright KPHCM-2012SURCK 0805 Red SMD LED

Kingbright KPHCM-2012SURCK 0805 Red SMD LED

Kingbright
Standard range
Order Code:

72-8402

Brand: Kingbright MPN: KPHCM-2012SURCK
Qty Unit Price (Ex VAT)
10+ £0.143
50+ £0.112
100+ £0.108
500+ £0.092
Price per unit Ex VAT
Order in multiples of 5
2,494 in stock, despatched same dayAdditional quantity lead time 11 weeks

An 0805 packaged surface mount red chip LED from Kingbright that is available in small quantities where, in combination with the industry standard 0805 package dimensions, it is suitable for pick and place technology to mass assemble this light on PCBs and other carriers.

Low power consumption and a wide viewing angle make this SMD LED component ideal as a backlight or indicator light.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Forward Voltage 1.95V
Height 0.5mm
Length 2mm
Luminous Intensity 230mcd
Re-reeling Available Yes
Viewing Angle 110°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C