Kingbright KPHCM-2012SYCK REEL 0805 Yellow SMD LED Reel 2k

Extended range
Order Code:

72-8422

Brand: Kingbright MPN: KPHCM-2012SYCK REEL
Qty Was Unit Price (Ex VAT)
1+ £25.96   £24.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

An 0805 packaged surface mount yellow chip LED from Kingbright that is available on reels of 2000 where, in combination with the industry standard 0805 package dimensions, it is suitable for pick and place technology to mass assemble this light on PCBs and other carriers.

Low power consumption and a wide viewing angle make this SMD LED component ideal as a backlight or indicator light.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2V
Height 0.5mm
Length 2mm
Luminous Intensity 150mcd
Re-reeling Available No
Viewing Angle 110°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot