Christmas Opening Hours and Delivery Dates here

Scola Air Hardening Air Drying Clay - Terracotta & Stone

Scola Brand: Scola

Scola Air-Hardening Clay has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers.

Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session.

More advanced potters can also use this versatile and economical clay as it can be fired if required. Finished models can be coated in PVA glue and decorated with acrylic paint.

  • A natural product, extracted locally in Staffordshire and Shropshire
  • Available in Stone or Terracotta colour
  • Dries in air
  • No need for firing
  • Nylon fibre reinforced
  • Low shrinkage
  • Can be decorated with almost any paint
  • Can be coated with PVA or varnish for a glossy finish
  • Dried pieces can be reconstituted by covering with a damp cloth overnight
  • Wheat- and gluten-free
Description Image Product Buy Pricing (Ex VAT) Type Colour Size Material
Scola ADC2.5KG/40 Air Drying Clay 2.5kg Terracotta
Scola ADC2.5KG/40 Air Drying Clay 2.5kg Terracotta
Standard range
Order code: 06-5439
MPN: DADC25KG/40

94 in stock, despatched same dayAdditional quantity lead time 10 weeks
1+ £6.14
Price per unit Ex VAT
Clay Terracotta 2500g Air drying
Scola ADC12.5KG/40 Air Dry Clay Terracotta 12.5kg
Scola ADC12.5KG/40 Air Dry Clay Terracotta 12.5kg
Standard range
Order code: 06-0687
MPN: DADC125KG/40

85 in stock, despatched same dayAdditional 80 due on 14/01/2026
1+ £10.19
Price per unit Ex VAT
Clay Terracotta 12.5kg Air drying
Scola 305A950 ADC1KG/42 Air Dry Clay 1Kg
Scola 305A950 ADC1KG/42 Air Dry Clay 1Kg
Standard range
Order code: 06-2285
MPN: DADC1KG/42

25 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £2.21
Price per unit Ex VAT
Air drying Stone 1000g Air drying
Scola ADC2.5KG/42 Air Drying Clay 2.5kg Stone
Scola ADC2.5KG/42 Air Drying Clay 2.5kg Stone
Standard range
Order code: 06-5433
MPN: DADC25KG/42

47 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £6.14
Price per unit Ex VAT
Clay Stone 2500g Air drying
Scola Air Drying Clay 12.5kg Stone
Scola Air Drying Clay 12.5kg Stone
Standard range
Order code: 06-0641
MPN: DADC125KG/42

453 in stock, despatched same dayAdditional 480 due on 20/01/2026
1+ £10.19
Price per unit Ex VAT
Clay Stone 12500g Air drying
Order codeMftrs Part No.ColourPack size
06-5439ADC2.5KG/40Terracotta2.5kg
06-0687ADC12.5KG/40Terracotta12.5kg
06-2285ADC1KG/42Stone1kg
06-5433ADC2.5KG/42Stone2.5kg
06-0641ADC12.5KGStone12.5kg


Trustpilot