Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Scola ADC12.5KG/40 Air Dry Clay Terracotta 12.5kg

Standard range
Order Code:  

06-0687

 
Brand: Scola MPN: DADC125KG/40 EAN-13: 5017741005237
Qty Unit Price (Ex VAT)
1+ £9.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional quantity lead time 7 weeks

This air dry clay terracotta 12.5kg from Scola has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers. It is reinforced with synthetic fibres for addittional strength and a low shrinkage rate.

Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session.

Finished models can be coated in PVA glue and decorated with acrylic paint.

This versatile and economical clay is also suitable for advanced potters as it can be fired if required.


  • Colour: Brown terracotta
  • Dries in air
  • No need for firing
  • Nylon fibre reinforced
  • Low shrinkage
  • Can be coated with PVA glue
  • Decorate with acrylic paints
  • Manufacturer's part ADC12.5KG/40
Colour Terracotta
Material Air drying
Size 12500g
Type Clay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot