Scola ADC2.5KG/40 Air Drying Clay 2.5kg Terracotta

Standard range
Order Code:

06-5439

Brand: Scola MPN: DADC25KG/40 EAN-13: 5017741002731
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 4 months

Scola Air-Hardening Clay has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers. Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session. More advanced potters can also use this versatile and economical clay as it can be fired if required. Finished models can be coated in PVA glue and decorated with acrylic paint.


  • Colour: Terracotta
  • Dries in air
  • No need for firing
  • Low shrinkage
  • Can be coated with PVA glue
  • Decorate with acrylic paints
  • Supplied in economical packs of 2.5kg
Type Clay
Colour Terracotta
Material Air drying
Size 2500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, August 25, 2016 Question by: Rapid Customer | Product code: 06-5439
Q. Can terracotta clay be made into a slurry for joins slabs
A. Hi Aubrey, thank you for your question. This is an air drying clay, designed for modelling without the need of a kiln and therefore not suitable for your application.

Reviews


Be the first to submit a review

Trustpilot