Scola 305A950 ADC1KG/42 Air Dry Clay 1Kg

Standard range
Order Code:

06-2285

Brand: Scola MPN: DADC1KG/42 EAN-13: 5017741005183
Qty Unit Price (Ex VAT)
1+ £2.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 weeks

Scola Air-Hardening Clay has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers.

It is reinforced with synthetic fibres for additional strength and a low shrinkage rate. Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session.

More advanced potters can also use this versatile and economical clay as it can be fired if required. Finished models can be coated in PVA glue and decorated with acrylic paint.


  • A natural product, extracted locally in Staffordshire and Shropshire
  • Dries in air
  • No need for firing
  • Nylon fibre reinforced
  • Low shrinkage
  • Can be decorated with almost any paint
  • Can be coated with PVA or varnish for a glossy finish
  • Dried pieces can be reconstituted by covering with a damp cloth overnight
  • Wheat- and gluten-free
  • Colour of clay supplied may vary
  • Supplied in a 1kg slab
Type Air drying
Colour Stone
Material Air drying
Size 1000g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 10, 2016 Question by: Rapid Customer | Product code: 06-2285
Q. Hi, just a quick query. I was wondering how long specifically this clay takes to dry as i am doing a workshop on a tight timescale? Thanks
A. Hi Alisha, thank you for your question. It can take up to 24 hours to be fully dried but the thicker the clay, the longer it will take.

Reviews


Be the first to submit a review

Trustpilot