Site: Industry
Currency: GBP    

15%


Scola Air Drying Clay 12.5kg Stone

Scola
Standard range
Order Code:

06-0641

Brand: Scola MPN: DADC125KG/42 EAN-13: 5017741005220
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit Ex VAT
114 in stock, despatched same dayAdditional 480 due on 24/04/2025

Scola Air-Hardening Clay has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers. It is reinforced with synthetic fibres for additional strength and a low shrinkage rate. Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session. More advanced potters can also use this versatile and economical clay as it can be fired if required. Finished models can be coated in PVA glue and decorated with acrylic paint.


  • Dries in air
  • No need for firing
  • Nylon fibre reinforced
  • Low shrinkage
  • Can be coated with PVA glue
  • Decorate with acrylic paints
  • Colour of clay supplied may vary
  • Supplied in economical packs of 12.5kg
Type Clay
Colour Stone
Material Air drying
Size 12500g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, December 1, 2019 | Question by: Rapid Customer | Product code: 06-0641
Q. Hi, can this clay be put in the oven?
A. Hello Hayley Many thanks for your query. Yes this clay can be fired if required. The recommended firing range is 1140-1260C.
Thursday, May 23, 2019 | Question by: Rapid Customer | Product code: 06-0641
Q. Once the clay is dry can it be painted with a normal acrylic paint. This is for a school project.
A. Hi Jacob, thank you for your question. Once thoroughly dry the clay can be painted. The manufacturer does not specify any paints that are not suitable.
Tuesday, May 21, 2019 | Question by: Rapid Customer | Product code: 06-0641
Q. Can this clay be adhered to an acrylic hard plastic sheet?. if so what would the best type of adhesive be?.
A. Hi Jake, thank you for your question. Something like 84-1877 would be suitable.
Friday, November 2, 2018 | Question by: Rapid Customer | Product code: 06-0641
Q. At what room temperature do you store Scola air-hardening clay? During the winter would it be best to keep it in a heated studio or unheated workshop? How long can I keep the clay without using it before it goes hard and is unusable? Thank you.
A. Hi Peter, thank you for your question. As long as the pack is sealed then it shouldn't dry out. Reseal the bag well after opening to keep air out. For an opened bag we would seal it and then place it into another outer bag to make sure. We do not appear to have any information regarding the minimum and maximum storage temperatures. We would suggest avoiding extreme cold and frost.
Friday, August 10, 2018 | Question by: Rapid Customer | Product code: 06-0641
Q. Hi there, I'm just wondering how much clay to buy for a class of children - I'm interested in the 12.5kg bag of air drying clay. Could you give me the aprox dimensions (height. width, depth) of a 12.5kg bag. Many thanks, Clare
A. Hi Clare, thank you for your question. The dimensions of the clay are approximately 300mm x 180mm x 120mm.
Wednesday, July 4, 2018 | Question by: Rapid Customer | Product code: 06-0641
Q. Please could you tell me what sort of varnish I should you with this clay, and also if I wanted to add something later what sort of glue should I use. Thanks
A. Hi Amanda, thank you for your question. Any clear varnish would be suitable once the clay has fully dried.
Friday, February 19, 2016 | Question by: Rapid Customer | Product code: 06-0641
Q. What are the firing temperatures please?
A. Hi Joel, thank you for your question. Yes this can be fired, the recommended firing range is 1140-1260C.
Monday, July 27, 2015 | Question by: Rapid Customer | Product code: 06-0641
Q. Hi, Can I use this to create outdoor ornaments? Thanks Melanie
A. Hi Melanie, thank you for your question. This is not ideal for outdoor use, the finished item would need to be well sealed with outdoor varnish to survive outdoors.
Thursday, June 18, 2015 | Question by: Rapid Customer | Product code: 06-0641
Q. Hi, is this clay suitable to use to build an outdoor wood fired oven? Thanks!
A. Hi Olly, thank you for your question. This product is NOT suitable for this use.
Tuesday, April 9, 2013 | Question by: Rapid Customer | Product code: 06-0641
Q. Hi Have just bought 12.5 kilos of Scola Clay. I am a miniaturist and therefore will only use a little at a time. How would you suggest I keep it between use as it might be several weeks between use and will clearly start to dry out if exposed to air
A. Hi Linda. Thank you for your question. Just make sure the bags are sealed really well - as they are delivered - and the clay will stay in the same form as it is originally - as long as they are not exposed too long in air they should last a long time.
Friday, February 1, 2013 | Question by: Rapid Customer | Product code: 06-0641
Q. I sent you a question ref. Nylon reinforced clay. Does firing this clay produce any fumes? and what are the H&S issues of this.? Your reply mention fibreglass burning out in the process but I asked about Nylon. Could you please tell me about Nylon Regards Pete Norris
A. Hi Peter. Thank you for your question. We have spoken to the manufacturers and there are no fumes or handling issues associated with firing this product.
Friday, February 1, 2013 | Question by: Rapid Customer | Product code: 06-0641
Q. What are the H&S issues when firing your nylon reinforced clay? Are there and fumes? does the nylon burn out and create fumes? are there any other issues?
A. Hi Peter. Thank you for your question. The last section of the data sheet says that other than the fibreglass burning away - it is the same as standard firing clay.

Reviews

good air dry clay

Reviewed by: - Wednesday, September 24, 2014
Bought this product to make clay models with children. It is very pliable and easy to use. The children loved it.

scola clay

Reviewed by: fran quinlan - Monday, June 23, 2014
The clay arrived very promptly and was in excellent condition. Thank you

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C