Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Scola ADC2.5KG/42 Air Drying Clay 2.5kg Stone

Standard range
Order Code:  

06-5433

 
Brand: Scola MPN: DADC25KG/42 EAN-13: 5017741002748
Qty Unit Price (Ex VAT)
1+ £6.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Scola Air-Hardening Clay has all the qualities of traditional clay except that it doesn't require firing, making it ideal for younger and less experienced modellers. Drying time will obviously vary according to the thickness and size of the model. Incomplete models can be kept workable under a damp cloth so that modelling can be spread over more than one session. More advanced potters can also use this versatile and economical clay as it can be fired if required. Finished models can be coated in PVA glue and decorated with acrylic paint.


  • Dries in air
  • No need for firing
  • Low shrinkage
  • Can be coated with PVA glue
  • Decorate with acrylic paints
  • Colour of clay supplied may vary
  • Supplied in economical packs of 2.5kg
Colour Stone
Material Air drying
Size 2500g
Type Clay

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 17, 2015 Question by: Rapid Customer | Product code: 06-5433
Q. Is it possible to make a slip out of the clay as we are hoping to make some 2 colour medieval tiles using the terracotta as the base colour but need to be able to add a second colour into the mould fairly rapidly.
A. Hi Anne, thank you for your question. You would need to colour the clay using paint once it sets. Adding colour at any other stage may impair the product setting properly.

Reviews


Be the first to submit a review

Trustpilot