Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30) |
|
|
101020512 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Gas Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020513 Grove - Temperature, Humidity, Pressure and Gas Sensor (BME680) |
|
|
101020513 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Gas Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020078 Grove - Air quality sensor v1.3 |
|
|
101020078 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
13 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Air Quality Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020044 Grove - Alcohol Sensor |
|
|
101020044 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove-Alcohol Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020067 Grove - Carbon Dioxide Sensor(MH-Z16) |
|
|
101020067 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Carbon Dioxide Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020055 Grove - Gas Sensor(MQ2) |
|
|
101020055 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Grove - Gas Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020006 Grove - Gas Sensor(MQ3) |
|
|
101020006 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Gas Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020001 Grove - HCHO Sensor |
|
|
101020001 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - HCHO Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020193 Grove - BME280 Environmental Sensor |
|
|
101020193 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Oxygen Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020556 Grove - I2C High Accuracy Temperature Sensor(MCP9808) |
|
|
101020556 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Temperature Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020212 Grove - Temperature&Humidity Sensor (SHT31) |
|
|
101020212 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Humidity & Temperature Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020074 Grove - Temperature&Humidity Sensor (High-Accuracy & Mini) |
|
|
101020074 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Humidity & Temperature Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020049 Grove - Flame Sensor |
|
|
101020049 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Flame Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020076 Grove - Luminance Sensor |
|
|
101020076 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayContact us for additional stock
|
Grove - Luminance Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020089 Grove - Sunlight Sensor - SI1145 |
|
|
101020089 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Sunlight Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020043 Grove - UV Sensor |
|
|
101020043 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - UV Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020033 Grove - Ear-clip Heart Rate Sensor |
|
|
101020033 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Heart Rate Clip |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020532 Grove - Time of Flight Distance Sensor(VL53L0X) |
|
|
101020532 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
27 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Time of Flight Distance Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020027 Grove - Electricity Sensor |
|
|
101020027 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Electricity Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020617 Grove - Adjustable PIR Motion Sensor |
|
|
101020617 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Grove - Adjustable PIR Motion Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020042 Grove - 80cm Infrared Proximity Sensor |
|
|
101020042 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - 80cm Infrared Proximity Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020017 Grove - Rotary Angle Sensor |
|
|
101020017 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Rotary Angle Sensor |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 114991172 Grove - Water Flow Sensor YF-B2 |
|
|
114991172 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional 4 due on 25/02/2025
|
Grove - Water FLow Sensor YF-B2 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020492 Grove - 3-Axis Digital Compass BMM150 |
|
|
101020492 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
42 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Digital Compass |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020058 Grove - EMG Detector |
|
|
101020058 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 in stock, despatched same dayPlease contact us for lead time
|
Grove - EMG Detector |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020582 Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power |
|
|
101020582 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Digital Accelerometer |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020016 Grove - Infrared Receiver |
|
|
101020016 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Infrared Receiver |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 103020010 Grove - 2-Coil Latching Relay |
|
|
103020010 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
90 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - 2-Coil Latching Relay |
|
|
|
|
|
|
|
|
|
|
|
|
|
Seeed 101020552 Grove - Capacitive Touch Slider Sensor (CY8C4014LQI) |
|
|
101020552 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Touch Sensor |
0x08 |
20 x 60 x 6mm |
|
|
|
|
I2C |
|
3.3 / 5V |
8.2g |
|
|
|
Seeed 103100062 Grove - Shield for Particle Mesh |
|
|
103100062 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Shield for Particle Mesh |
|
|
3 |
|
|
2 |
|
2 |
3.3V |
|
|
8 |
1 |
Seeed 103020030 Grove - Mouse Encoder |
|
|
103020030 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Mouse Encoder |
|
130 x 90 x 18mm |
|
10 - 13mA |
|
|
|
|
3.3 - 5.5V |
9g |
12 |
|
|
Seeed 103020002 Grove - Bee Socket |
|
|
103020002 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
10 in stock, despatched same dayAdditional quantity lead time 5 months
|
Grove - Bee Socket |
|
130 x 90 x 11mm |
|
|
XBee RX Signal Strength Indicator |
|
|
|
|
13g |
|
|
|