Seeed 101020556 Grove - I2C High Accuracy Temperature Sensor(MCP9808) is a high accuracy digital module based on MCP9808. Integrated with Microchip MCP9808 temperature sensor, it provides high accuracy & a wide range of temperature measurements from -40°C to +125°C. Unlike other sensors, you can choose the measurement resolution of this sensor, providing high flexibility for your temperature sensing applications.
- High accuracy & wide range of temperature measurement:±0.5°C (maximum) from -20°C to 100°C
- User-selectable measurement resolution: Available with the accuracy of +0.5°C, +0.25°C, +0.125°C, and +0.0625°C
- User-programmable registers: allow for user-selectable settings (E.g. Low-power or Shutdown modes)
- Simple Reads: Easily convert the temperature data to digital for easy microcontroller readings
- Grove compatible interface: The product ensures "Plug and Play" and could be versatile for various applications of Grove
- Dimensions: 40mm x20mm x7mm
- Weight: G.W 9.2g
- Battery: Excluded
- Operating Voltage: 3.3V/5V
- Operating Range: -40°C to +125°C
- Digital Interface: I2C standard 400 kHz
- I2C Address: 0x18(default)/ 0x18~0x1F(optional)
Type | Grove - Temperature Sensor |
---|
To use this facility please Sign In.
Sign In