Qty | Unit Price (Ex VAT) |
---|---|
50+ | £6.22 |
This Seeed Grove Mouse Encoder, a mechanical incremental rotary encoder, is engineered to provide feedback on direction and speed.
Featuring a standard Grove interface, it simplifies wiring and programming processes. Its sturdy construction enables it to thrive in demanding conditions, making it an excellent choice for toys, robots, and diverse consumer input devices.
Type | Grove - Mouse Encoder |
---|---|
Dimensions | 130 x 90 x 18mm |
Operating current | 10 - 13mA |
Operating voltage | 3.3 - 5.5V |
Pulse per circle | 12 |
Weight | 9g |
To use this facility please Sign In.
Sign In