Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.88 |
The Seeed Grove Capacitive Touch Sensor Slider is a versatile touch sensor with multiple functionalities. This sensor allows you to interact with your new projects by touching the two buttons or sliding on the 5-segment slider. Each touch pad is paired with an LED to indicate the touch status.
Additionally, a default high interrupt pin is available, which turns to low when the button is touched or the slider is slid.
Type | Grove - Touch Sensor |
---|---|
Default I2C Address | 0x08 |
Dimensions | 20 x 60 x 6mm |
Interface | I2C |
Operating voltage | 3.3 / 5V |
Weight | 8.2g |
To use this facility please Sign In.
Sign In