Site: Industry
Currency: GBP    
Seeed 101020067 Grove - Carbon Dioxide Sensor(MH-Z16)

Seeed 101020067 Grove - Carbon Dioxide Sensor(MH-Z16)

Seeed Studio
Extended range
Order Code:

75-0952

Brand: Seeed Studio MPN: 101020067
Qty Unit Price (Ex VAT)
1+ £66.33
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 101020067 Grove - Carbon Dioxide Sensor(MH-Z16) is an infrared CO2 detection sensor which features high sensitivity and high resolution. With good selectivity, oxygen-dependent, long life, built-in temperature sensor, temperature compensation, and with UART output, it is easy to use. It can be widely used in HVAC and indoor air quality monitoring, industrial process monitoring and security, agriculture and livestock production process monitoring.

  • Non-contact CO2 measurement: Infrared CO2 collection uses non-dispersive infrared (NDIR)
  • Wide range of CO2 measurements: CO2 measuring the range of 0-2000 parts per million (PPM)
  • Accurate CO2 measurement: The measurement accuracy error was only 200 PPM
  • Grove unified socket: The sensor ensures "Plug and Play" and could be versatile for various applications

    • Dimensions: 100mm x150mm x20mm
    • Weight: G.W 26g
    • Battery: Excluded
    • Measuring Range: 0-2000 parts per million (PPM)
    • Resolution: 1 PPM 0-2000 parts per million (PPM)
    • Accuracy: 200 PPM
    • Warm up time: 3 minutes
    • Response Time: <90s
    • Operating Temperature: 0 to 50℃
    • Operating Humidity: 0% ~ 90% RH
    • Storage Temperature: - 20 - 60℃
    • Operating Voltage: 4.5 V to 6 V DC
    • Maximum Current: 100 mA
    • Average Current: 50 ma
    • Output Mode: UART
    Type Grove - Carbon Dioxide Sensor

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C