We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Contact material | Cross-section x Length | Factory colour | Insulation type | Manufacturer part # | Misc Attribute | Sleeve length | Type | AWG max. | Cross section per core | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Contact material | Cross-section x Length | Factory colour | Insulation type | Manufacturer part # | Misc Attribute | Sleeve length | Type | AWG max. | Cross section per core | RoHS-compliant | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 7 in Stock, despatched in 4 days |
| Brass | 1.50 mm² x 8 mm | Silver | Not insulated | 450408.60 | 4504/8 Ms blank 1.5 x 8 | 8mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 14 mm | Tin | Not insulated | 460408.05000 | 4604/8/5000 Cu-sn/1.5 x 8 | 14mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 7 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 16 mm | Red | Partially insulated | 460410 | 4604/10 Cu sn - 1.5 x 10 | 16mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 18 mm | Red | Partially insulated | 460412 | 4604/12 Cu sn - 1.5 x 12 | 18mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 18 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 12 mm | Black | Partially insulated | 470406 | 4704/6 Cu sn - 1.5 x 6 | 12mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 14 mm | Tin | Not insulated | 470408.05000 | 4704/8/5000 Cu-sn/1.5 x 8 | 14mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 8 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 16 mm | Black | Partially insulated | 470410 | 4704/10 Cu sn - 1.5 x 10 | 16mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 4 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 18 mm | Black | Partially insulated | 470412 | 4704/12 Cu sn - 1.5 x 12 | 18mm | Ferrule | 16 | 1.50mm² | Yes | ||||
![]() |
| 5 in Stock, despatched in 4 days |
| Copper | 1.50 mm² x 24 mm | Black | Partially insulated | 470418 | 4704/18 Cu sn - 1.5 x 18 | 24mm | Ferrule | 16 | 1.50mm² | Yes |