Site: Industry
Currency: GBP    
Vogt Verbindungstechnik 470418 Ferrule 1.50mm² Black 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470418 Ferrule 1.50mm² Black 500pcs

Vogt Verbindungstechnik
Standard range
Order Code:

08-1239

Brand: Vogt Verbindungstechnik MPN: 470418
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Vogt Verbindungstechnik manufactures the 470418 Ferrule, a partially insulated product designed for 1.50 mm² wire applications, available in black. This ferrule, supplied in packs of 500, is commonly used to ensure secure electrical connections by crimping. Its typical applications include electrical installations and wiring assemblies where reliable termination is essential.
Type Ferrule
AWG max. 16
Contact material Copper
Cross section per core 1.50mm²
Cross-section x Length 1.50 mm² x 24 mm
Factory colour Black
Insulation type Partially insulated
Manufacturer part # 470418
Misc Attribute 4704/18 Cu sn - 1.5 x 18
RoHS-compliant Yes
Sleeve length 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C