Vogt Verbindungstechnik manufactures the 460412 Ferrule, a partially insulated, red component suitable for 1.50 mm² wires. This ferrule is ideal for creating secure, reliable connections in electrical installations. Typical applications include use in circuit assemblies or terminal blocks for enhanced durability and conductivity.
Type | Ferrule |
AWG max. | 16 |
Contact material | Copper |
Cross section per core | 1.50mm² |
Cross-section x Length | 1.50 mm² x 18 mm |
Factory colour | Red |
Insulation type | Partially insulated |
Manufacturer part # | 460412 |
Misc Attribute | 4604/12 Cu sn - 1.5 x 12 |
RoHS-compliant | Yes |
Sleeve length | 18mm |
---|
To use this facility please Sign In.
Sign In